Reference Only

MS3456W24-7S

Circular MIL Spec Connector 16P Size 24 Threaded Plug MIL-DTL-5015

Manufacturer:

Mfr Part:
3456W247S

TTI Part:
MS3456W24-7S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions16 Position
Contact GenderSocket (Female)
Insert Arrangement24-07
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Part # Aliases3456W247S

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.57$201.57
$199.57$997.85
$174.04$1,740.40
$153.73$3,843.25
Need more?

My Notes

Sign into see notes.