Reference Only

MS3456W24-28P

Circular MIL Spec Connector 24P MS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
3456W2428P

TTI Part:
MS3456W24-28P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderPin (Male)
Insert Arrangement24-28
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating1 kV
Wire Gauge20 AWG to 16 AWG
Part # Aliases3456W2428P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

55 Can be Built
Build Time: 10 Days
55 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$207.09$207.09
$172.57$1,725.70
$151.00$3,775.00
$149.50$7,475.00
Need more?

My Notes

Sign into see notes.