Reference Only

MS3456W20-24S

Circular MIL Spec Connector 4P MS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
3456W2024S

TTI Part:
MS3456W20-24S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement20-24
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 46 A
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge10 AWG to 8 AWG, 20 AWG to 16 AWG
Part # Aliases3456W2024S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3 Can be Built
Build Time: 10 Days
3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.73$189.73
$158.11$1,581.10
$138.35$3,458.75
$136.98$6,849.00
Need more?

My Notes

Sign into see notes.