Reference Only

MS3456W20-19P

Circular MIL Spec Connector PLUG W/THRD COUPLING 3P SIZE 8 PIN

Manufacturer:

Mfr Part:
3456W2019P

TTI Part:
MS3456W20-19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement20-19
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating46 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge10 AWG to 8 AWG
Part # Aliases3456W2019P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.80$180.80
$179.01$895.05
$158.20$1,582.00
$113.00$2,825.00
Need more?

My Notes

Sign into see notes.