Reference Only

MS3456W16-10S

Circular MIL Spec Connector PLUG W/THRD COUPLING 3P SIZE 12 SOCKET

Manufacturer:

Mfr Part:
3456W1610S

TTI Part:
MS3456W16-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement16-10
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge14 AWG to 12 AWG
Part # Aliases3456W1610S

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9 Can be Built
Build Time: 10 Days
9 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.88$75.88
$73.55$735.50
$72.00$1,800.00
$69.03$3,451.50
Need more?

My Notes

Sign into see notes.