Reference Only

MS3456L24-10P

Circular MIL Spec Connector 7P STRAIGHT PLUG PIN THREAD CRP SZ 24

Manufacturer:

Mfr Part:
3456L2410P

TTI Part:
MS3456L24-10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement24-10
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating46 A
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge10 AWG to 8 AWG
Part # Aliases3456L2410P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

41 Can be Built
Build Time: 10 Days
41 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.48$99.48
$91.74$917.40
$88.45$2,211.25
$87.57$4,378.50
Need more?

My Notes

Sign into see notes.