Reference Only

MS3456L20-19PW

Circular MIL Spec Connector 3P MS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
3456L2019PW

TTI Part:
MS3456L20-19PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement20-19
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating46 A
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge10 AWG to 8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

143 Can be Built
Build Time: 10 Days
143 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.86$73.86
$68.11$681.10
$65.02$1,625.50
Need more?
Sign in to add projects and notes