Reference Only

MS3456L16-9S

Circular MIL Spec Connector 4P STRAIGHT PLUG SKT THREAD CRP SZ 16

Manufacturer:

Mfr Part:
3456L169S

TTI Part:
MS3456L16-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement16-09
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 23 A
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge14 AWG to 12 AWG, 20 AWG to 16 AWG
Part # Aliases3456L169S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3 Can be Built
Build Time: 10 Days
3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$209.51$209.51
$123.24$1,232.40
$102.29$2,557.25
$87.48$4,374.00
Need more?
Sign in to add projects and notes