Reference Only

MS3452W16S-8SX

Circular MIL Spec Connector 5P MS Series MIL-DTL-5015

Manufacturer:

Mfr Part:
MS3452W16S-8SX

TTI Part:
MS3452W16S-8SX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement16S-08
ProductReceptacles
Shell Size16S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
SeriesMIL-C-5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename5015
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 10 Days
14 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.56$79.56
$64.14$641.40
$61.23$1,530.75
Need more?

My Notes

Sign into see notes.