Reference Only

MS3452L16-9A

Circular MIL Spec Connector 5015 RR 2#12 2#16 PIN RECP

Manufacturer:

Mfr Part:
MS3452L16-9A

TTI Part:
MS3452L16-9A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Insert Arrangement16-09
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
SeriesMIL-C-5015
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename26482
Wire Gauge14 AWG to 12 AWG, 20 AWG to 16 AWG
Part # Aliases3452L169A

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34 Can be Built
Build Time: 10 Days
34 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.20$128.20
$75.43$754.30
$62.60$1,565.00
$53.54$2,677.00
Need more?

My Notes

Sign into see notes.