Reference Only
MS3450L24-22P
Circular MIL Spec Connector 4P MS Series MIL-DTL-5015
Datasheet
3450L2422P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 80 A | |
| Insert Arrangement | 24-22 | |
| MIL Type | MIL-DTL-5015 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | MIL-C-5015 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 24 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | 5015 | |
| Part # Aliases | 3450L2422P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
47 Can be Built
Build Time: 10 Days
47 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.17 | $66.17 | |
| $65.51 | $655.10 | |
| $63.21 | $1,580.25 | |
| $62.58 | $3,129.00 |
Need more?
My Notes
Sign into see notes.