Reference Only
MS3450L24-11PX
Circular MIL Spec Connector 5015 RR 3#8 6#12 PIN PLUG
Datasheet
MS3450L24-11PX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 24-11 | |
| MIL Type | MIL-DTL-5015 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 9 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | MIL-C-5015 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 24 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | 26482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
19 Can be Built
Build Time: 10 Days
19 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.37 | $76.37 | |
| $70.42 | $704.20 | |
| $67.22 | $1,680.50 |
Need more?
Sign in to add projects and notes