Reference Only

MS3450L20-14P

Circular MIL Spec Connector 5P WALL MOUNT RECP PIN THREAD CRP SZ 20

Manufacturer:

Mfr Part:
MS3450L20-14P

TTI Part:
MS3450L20-14P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement20-14
ProductReceptacles
Shell Size20
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
Current Rating23 A, 46 A
SeriesMIL-C-5015
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename5015
Voltage Rating2 kV
Wire Gauge10 AWG to 8 AWG, 14 AWG to 12 AWG
Part # Aliases3450L2014P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 10 Days
1 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.71$159.71
$133.09$1,330.90
$102.38$2,559.50
$101.36$5,068.00
Need more?

My Notes

Sign into see notes.