Reference Only

M83723/83R1415N

Circular MIL Spec Connector M83723 15C 15#20 PIN RECP

Manufacturer:

Mfr Part:
M83723/83R1415N

TTI Part:
M83723/83R1415N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderPin (Male)
Insert Arrangement14-15
ProductReceptacles
Shell Size14
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Current Rating7.5 A
Series83723
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.