Reference Only

M83723/82W2232N-LC

Circular MIL Spec Connector 32P Sz 22 Crimp Strt Wall Mnt Receptacle

Manufacturer:

Mfr Part:
M83723/82W2232N-LC

TTI Part:
M83723/82W2232N-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions32 Position
Contact GenderSocket (Female)
Insert Arrangement22-32
ProductReceptacles
Shell Size22
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Mounting StylePanel
Current Rating7.5 A, 23 A
Series83723
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating850 V
Wire Gauge14-12, 24-20

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.