Reference Only

M83723/82R1005N

Circular MIL Spec Connector THREADED WALL MOUNT REC 5P SZ 10

Manufacturer:

Mfr Part:
M83723/82R1005N

TTI Part:
M83723/82R1005N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement10-05
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Current Rating7.5 A
Series83723
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

620In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes