Reference Only

M83723/75W1415N

Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20

Manufacturer:

Mfr Part:
M83723/75W1415N

TTI Part:
M83723/75W1415N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderSocket (Female)
Insert Arrangement14-15
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Mounting StyleCable
Current Rating7.5 A
Series83723
PackagingEach
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

97In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes