Reference Only
M83723/75W10057
Circular MIL Spec Connector
Datasheet
M83723/75W10057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10-05 | |
| MIL Type | MIL-DTL-83723 III | |
| Mating Style | Bayonet | |
| Mounting Style | Cable | |
| Number of Positions | 5 Position | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Series | 83723 | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 10 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |