Reference Only

M83723/75R2041N

Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20

Manufacturer:

Mfr Part:
MB36R2041S

TTI Part:
M83723/75R2041N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions41 Position
Contact GenderSocket (Female)
Insert Arrangement20-41
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Series83723
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Voltage Rating850 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

69In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.25$187.25
$185.40$927.00
$167.40$1,674.00
$161.40$4,035.00
$130.86$6,543.00
Need more?
Sign in to add projects and notes