Reference Only

M83723/73W2255N

Circular MIL Spec Connector Aluminum Jam Nut Receptacle Socket Size 20

Manufacturer:

Mfr Part:
M83723/73W2255N

TTI Part:
M83723/73W2255N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement22-55
ProductReceptacles
Shell Size22
Shell StyleJam Nut
MIL TypeMIL-DTL-83723 III
Series83723
PackagingEach
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

43In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.