Reference Only

M83723/72W24616

Circular MIL Spec Connector WALL MNT REC BAYONET 61P SIZE 24

Manufacturer:

Mfr Part:
M83723/72W24616

TTI Part:
M83723/72W24616

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions61 Position
Contact GenderPin (Male)
Insert Arrangement24-61
ProductReceptacles
Shell Size24
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Series83723
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

37In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes