Reference Only

9446F24-10SW

Fiber Optic Connectors 5015 RR 7#8 SKT PLUG

Manufacturer:

Mfr Part:
9446F24-10SW

TTI Part:
9446F24-10SW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
Number of Positions24 Position
PackagingEach
Product TypeFiber Optic Connectors
SeriesMIL-C-5015
SubcategoryFiber Optic
Tradename26482

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

31 Can be Built
Build Time: 10 Days
31 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.42$118.42
$100.88$1,008.80
$99.87$2,496.75
Need more?
Sign in to add projects and notes