Reference Only
9442W20-24P
Fiber Optic Connectors 5015 RR 2#8 2#16 PIN RECP
Datasheet
9442W20-24P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Number of Positions | 20 Position | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Series | MIL-C-5015 | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 42W2024P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2 Can be Built
Build Time: 10 Days
2 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.58 | $766.74 | |
| $167.85 | $1,678.50 | |
| $160.09 | $4,002.25 | |
| $153.81 | $7,690.50 |
Need more?
Sign in to add projects and notes