Reference Only
TWR5/300015/500D12AC
DC/DC Converters - Through Hole 20W 12-5/15V TRIPLE A DC/DC
Manufacturer:
Mfr Part: TWR-5/3000-15/500-D12A-C
TTI Part: TWR5/300015/500D12AC
Datasheet
TWR-5/3000-15/500-D12A-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 3 A | |
| Output Voltage-Channel 2 | 15 V | |
| Output Current-Channel 2 | 500 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 50.8 mm (2 in) | |
| Width | 50.8 mm (2 in) | |
| Height | 11.43 mm (0.45 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | TWR | |
| Dimensions | 50.8 mm x 50.8 mm x 11.43 mm | |
| Input Voltage | 9 V to 36 V | |
| Mounting Style | Through Hole | |
| Output Current-Channel 3 | - 500 mA | |
| Output Voltage-Channel 3 | - 15 V | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.95 | $127.95 | |
| $121.97 | $609.85 | |
| $119.88 | $1,198.80 | |
| $116.92 | $2,923.00 | |
| $115.39 | $5,769.50 | |
| $114.25 | $11,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes