Reference Only
TWR5/300012/500D12AC
DC/DC Converters - Through Hole 20W 12-5/12V TRIPLE A DC/DC
Manufacturer:
Mfr Part: TWR-5/3000-12/500-D12A-C
TTI Part: TWR5/300012/500D12AC
Datasheet
TWR-5/3000-12/500-D12A-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
78
On Order
78 expected 13-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 216 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.85 | $22,863.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes