Reference Only

PWR1546AC

End of Life
DC/DC Converters - Through Hole 5W REG. DC/DC CONV.

Manufacturer:

Mfr Part:
PWR1546AC

TTI Part:
PWR1546AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power5 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 115 V
Output Current-Channel 1167 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 2167 mA
Isolation Voltage750 V
Length50.8 mm (2 in)
Width50.8 mm (2 in)
Height10.16 mm (0.4 in)
IndustryIndustrial
SeriesPWR1546A
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
PackagingBulk
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 165 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.15$13,884.75
Need more?

My Notes

Sign into see notes.