Reference Only
PWR1311AC
End of Life
DC/DC Converters - Through Hole 12V+/-15VOUT +/-50MA 24PIN DIP
Datasheet
PWR1311AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1.5 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 10.8 V | |
| Input Voltage, Max | 13.2 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 50 mA | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 50 mA | |
| Isolation Voltage | 4 kV | |
| Package / Case | DIP-24 | |
| Length | 32.3 mm (1.272 in) | |
| Width | 20.45 mm (0.805 in) | |
| Height | 10.16 mm (0.4 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | PWR13-C | |
| Dimensions | 32.26 mm x 20.45 mm x 10.16 mm | |
| Input Voltage | 10.8 V to 13.2 V | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.86 | $42.86 | |
| $40.82 | $1,020.50 | |
| $40.02 | $2,001.00 | |
| $39.24 | $3,924.00 | |
| $38.47 | $9,617.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes