Reference Only
PE25204A-X
Switching Voltage Regulators 6A CHARGE PUMP DIVIDE 4 WLCSP
Datasheet
PE25204A-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | pSemi | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-95 | |
| Topology | Charge Pump | |
| Output Voltage | 12 V | |
| Output Current | 6 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 60 V | |
| Switching Frequency | 545 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | UltraCMOS | |
| Packaging | Reel | |
| Development Kit | EK25204-01 | |
| Input Voltage | 18 V to 60 V | |
| Operating Supply Current | 300 uA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 18 V | |
| Type | Capacitor Divider |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $5,000.00 |
Need more?
Sign in to add projects and notes