Reference Only
PE24111A-X
Switching Voltage Regulators 20A IC 3-3.6VIN.35-.7VOUT QFN
Datasheet
PE24111A-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-30 | |
| Topology | Buck | |
| Output Voltage | 350 mV to 700 mV | |
| Output Current | 20 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 3.6 V | |
| Switching Frequency | 1.6 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | UltraCMOS | |
| Packaging | Reel | |
| Development Kit | EK24111-01 | |
| Input Voltage | 3 V to 3.6 V | |
| Load Regulation | Yes, Regulated | |
| Operating Supply Current | 55 mA | |
| Pin Count | 30 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3 V | |
| Type | Two-Stage Buck Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.30 | $4,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes