Reference Only
OKI78SR12/1.0W36C
DC/DC Converters - Through Hole 12W 24VIN 12VOUT 1.0A
Datasheet
OKI78SR12/1.0W36C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Industry | Industrial | |
| Series | OKI-78SR | |
| Case Style | Open Frame | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | Okami |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
330In Stock
360 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.37 | $53.70 | |
| $5.17 | $258.50 | |
| $5.08 | $508.00 | |
| $4.23 | $1,522.80 | |
| $4.15 | $2,988.00 | |
| $4.09 | $5,889.60 | |
| $4.03 | $11,606.40 | |
| $3.91 | $22,521.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes