Reference Only

NXJ2S1212MC-R13

DC/DC Converters - SMD 5V 2W

Manufacturer:

Mfr Part:
NXJ2S1212MC-R13

TTI Part:
NXJ2S1212MC-R13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 112 V
Output Current-Channel 1167 mA
Isolation Voltage5.2 kV
Length15.49 mm
Width11.43 mm
Height3.16 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNXJ2
ApplicationIndustrial
Input Voltage10.8 V to 13.2 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.72$2,832.00
Need more?
Sign in to add projects and notes