Reference Only
NXE2S1205MC-R13
DC/DC Converters - SMD 2W DC/DC CONVERTER
Datasheet
NXE2S1205MC-R13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 400 mA | |
| Isolation Voltage | 3 kV | |
| Length | 12.7 mm | |
| Width | 10.41 mm | |
| Height | 4.41 mm | |
| Industry | Medical, Industrial | |
| Series | NXE2 | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 13.2 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 400 mA | |
| Isolation Voltage | 3 kV | |
| Length | 12.7 mm | |
| Width | 10.41 mm | |
| Height | 4.41 mm | |
| Industry | Medical, Industrial | |
| Series | NXE2 | |
| Application | Industrial, medical | |
| Input Voltage | 10.8 V to 13.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $2,600.00 |
Need more?
My Notes
Sign into see notes.