Reference Only

NTA0512MC

DC/DC Converters - SMD 1W 5-12V DUAL 1KV DC/DC

Manufacturer:

Mfr Part:
NTA0512MC

TTI Part:
NTA0512MC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 112 V
Output Current-Channel 142 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 242 mA
Isolation Voltage1 kV
Length15.24 mm
Width7.7 mm
Height6.6 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNTA
ApplicationIndustrial
Dimensions15.24 mm x 7.7 mm x 6.6 mm
Input Voltage4.5 V to 5.5 V
Mounting StyleSMD/SMT
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.03$175.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes