Reference Only
NMV1515SC
DC/DC Converters - Through Hole 2W 15-15V SIP DC/DC
Datasheet
NMV1515SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 15 V | |
| Input Voltage, Min | 13.5 V | |
| Input Voltage, Max | 16.5 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 33 mA | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 33 mA | |
| Isolation Voltage | 3 kV | |
| Package / Case | SIP-7 | |
| Length | 19.5 mm (0.768 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 10 mm (0.394 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NMV | |
| Dimensions | 19.5 mm x 6 mm x 10 mm | |
| Input Voltage | 13.5 V to 16.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.54 | $11.54 | |
| $11.11 | $55.55 | |
| $10.94 | $109.40 | |
| $9.94 | $248.50 | |
| $9.76 | $488.00 | |
| $9.58 | $958.00 | |
| $9.38 | $2,345.00 | |
| $9.28 | $3,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes