Reference Only

NMV1212SAC

DC/DC Converters - Through Hole 1W 12-12V SIP DC/DC

Manufacturer:

Mfr Part:
NMV1212SAC

TTI Part:
NMV1212SAC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 112 V
Output Current-Channel 184 mA
Isolation Voltage3 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNMV
ApplicationIndustrial
Dimensions19.5 mm x 6 mm x 10 mm
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$8.86$221.50
Need more?
Sign in to add projects and notes