Reference Only

NMV1205DAC

DC/DC Converters - Through Hole 1W TH 1W 12-5V DIP DC/DC

Manufacturer:

Mfr Part:
NMV1205DAC

TTI Part:
NMV1205DAC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage3 kV
Package / CaseDIP-14
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height6.8 mm (0.268 in)
IndustryIndustrial
SeriesNMV
ApplicationIndustrial
Dimensions19.5 mm x 9.8 mm x 6.8 mm
Input Voltage10.8 V to 13.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.66$216.50
Need more?

My Notes

Sign into see notes.