Reference Only
NMS0505C
Not Recommended for New Designs
DC/DC Converters - Through Hole 2W 5-5V DIP 6KV DC/DC
Datasheet
NMS0505C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 200 mA | |
| Isolation Voltage | 6 kV | |
| Package / Case | DIP-24 | |
| Length | 32.6 mm (1.283 in) | |
| Width | 14.72 mm (0.58 in) | |
| Height | 9.4 mm (0.37 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Series | NMS | |
| Dimensions | 32.6 mm x 14.72 mm x 9.4 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
210 expected on from 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.58 | $102.90 | |
| $19.13 | $191.30 | |
| $17.07 | $256.05 | |
| $16.90 | $507.00 | |
| $16.73 | $1,003.80 | |
| $16.56 | $1,738.80 | |
| $16.40 | $3,936.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes