Reference Only

NMR118C

DC/DC Converters - Through Hole 1W 24-5V SIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NMR118C

TTI Part:
NMR118C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage - Min21.6 V
Input Voltage - Max26.4 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
IndustryIndustrial
SeriesNMR
ApplicationIndustrial
Input Voltage21.6 V to 26.4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.72$168.00
$6.55$327.50
$6.39$639.00
Need more?

My Notes

Sign into see notes.