Reference Only

NMK2415SC

DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC

Manufacturer:

Mfr Part:
NMK2415SC

TTI Part:
NMK2415SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage, Min21.6 V
Input Voltage, Max26.4 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 267 mA
Isolation Voltage3 kV
Length19.6 mm (0.772 in)
Width7.6 mm (0.299 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNMK
Dimensions19.6 mm x 7.6 mm x 10 mm
Input Voltage21.6 V to 26.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.08$177.00
Need more?
Sign in to add projects and notes