Reference Only
NMK2409SAC
DC/DC Converters - Through Hole 2W 21.6V-26.4V SIP DC/DC
Datasheet
NMK2409SAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 21.6 V | |
| Input Voltage - Max | 26.4 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 222 mA | |
| Isolation Voltage | 3 kV | |
| Length | 19.6 mm (0.772 in) | |
| Width | 7.6 mm (0.299 in) | |
| Height | 10 mm (0.394 in) | |
| Industry | Industrial | |
| Series | NMK | |
| Application | Industrial | |
| Dimensions | 19.6 mm x 7.6 mm x 10 mm | |
| Input Voltage | 21.6 V to 26.4 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 16-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.16 | $179.00 |
Need more?
My Notes
Sign into see notes.