Reference Only

NMF1205SC

DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NMF1205SC

TTI Part:
NMF1205SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min11.4 V
Input Voltage - Max12.6 V
Output Voltage-Channel 15 V
Output Current-Channel 1100 mA
Isolation Voltage1 kV
Length19.65 mm (0.774 in)
Width10.15 mm (0.4 in)
Height6.15 mm (0.242 in)
IndustryIndustrial
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
SeriesNMF
ApplicationIndustrial
Input Voltage11.4 V to 12.6 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.71$8.71
$8.39$41.95
$8.25$82.50
$7.08$177.00
$7.01$350.50
$6.92$692.00
$6.78$1,695.00
$6.72$2,688.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.