Reference Only

NME1S0505SC

DC/DC Converters - Through Hole DC/DC 1W TH 5-5V SIP

Manufacturer:

Mfr Part:
NME1S0505SC

TTI Part:
NME1S0505SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Package / CaseSIP-4
Length11.5 mm (0.453 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 40 C
SeriesNME
ApplicationIndustrial
Dimensions11.5 mm x 6 mm x 10 mm
Input Voltage5 V
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$1.48$51.80
$1.44$100.80
$1.43$150.15
$1.40$392.00
$1.39$729.75
Need more?

My Notes

Sign into see notes.