Reference Only

NME0515SC

DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NME0515SC

TTI Part:
NME0515SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Isolation Voltage1 kV
Package / CaseSIP-4
Length11.53 mm (0.454 in)
Width10 mm (0.394 in)
Height6.1 mm (0.24 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNME
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.55$8.55
$8.24$41.20
$7.94$79.40
$7.57$264.95
$7.40$518.00
$7.33$769.65
$7.21$2,018.80
$7.14$3,748.50
Need more?

My Notes

Sign into see notes.