Reference Only

NME0512DC

DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NME0512DC

TTI Part:
NME0512DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage1 kV
Package / CaseDIP-8
Length11.6 mm (0.457 in)
Width9.9 mm (0.39 in)
Height6.9 mm (0.272 in)
IndustryIndustrial
SeriesNME
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.00$210.00
Need more?

My Notes

Sign into see notes.