Reference Only
NKE0515SC
DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC
Datasheet
NKE0515SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 66 mA | |
| Isolation Voltage | 3 kV | |
| Length | 11.53 mm (0.454 in) | |
| Width | 7.46 mm (0.294 in) | |
| Height | 6.1 mm (0.24 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NKE | |
| Application | Industrial | |
| Input Voltage | 4.5 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.03 | $8.03 | |
| $7.78 | $38.90 | |
| $7.65 | $76.50 | |
| $6.51 | $260.40 | |
| $6.39 | $511.20 | |
| $6.32 | $758.40 | |
| $6.24 | $1,747.20 | |
| $6.15 | $3,198.00 |
Need more?
My Notes
Sign into see notes.