Reference Only
NKE0512DC
DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC
Datasheet
NKE0512DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 83 mA | |
| Isolation Voltage | 3 kV | |
| Length | 11.5 mm (0.453 in) | |
| Width | 9.8 mm (0.386 in) | |
| Height | 5.4 mm (0.213 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NKE | |
| Input Voltage | 4.5 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
40
On Order
40 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $257.20 |
Need more?
Sign in to add projects and notes