Reference Only

NKE0505SC

DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NKE0505SC

TTI Part:
NKE0505SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage3 kV
Length11.53 mm (0.454 in)
Width7.46 mm (0.294 in)
Height6.1 mm (0.24 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNKE
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

680In Stock

400 expected 21-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$4.79$191.60
$4.73$378.40
$4.68$561.60
Need more?

My Notes

Sign into see notes.