Reference Only
NKE0505DC
DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC
Datasheet
NKE0505DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Isolation Voltage | 3 kV | |
| Length | 11.5 mm (0.453 in) | |
| Width | 9.8 mm (0.386 in) | |
| Height | 5.4 mm (0.213 in) | |
| Industry | Medical, Industrial | |
| Series | NKE | |
| Application | Industrial | |
| Input Voltage | 4.5 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
233In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.89 | $7.89 | |
| $7.73 | $38.65 | |
| $7.51 | $75.10 | |
| $6.09 | $243.60 | |
| $6.02 | $481.60 | |
| $5.95 | $714.00 | |
| $5.87 | $1,467.50 |
Need more?
My Notes
Sign into see notes.