Reference Only

NKE0503DC

DC/DC Converters - Through Hole 1W 5-3.3V DIP SINGLE DC/DC

Manufacturer:

Mfr Part:
NKE0503DC

TTI Part:
NKE0503DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1303 mA
Isolation Voltage3 kV
Length11.5 mm (0.453 in)
Width9.8 mm (0.386 in)
Height5.4 mm (0.213 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNKE
Input Voltage4.5 V to 5.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30
On Order
30 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.89$275.60
Need more?
Sign in to add projects and notes