Reference Only

NKA1205SC

DC/DC Converters - Through Hole 1W 12-5V SIP DUAL DC/DC

Manufacturer:

Mfr Part:
NKA1205SC

TTI Part:
NKA1205SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1100 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2100 mA
Isolation Voltage3 kV
Package / CaseSIP-6
Length16.55 mm (0.652 in)
Width5.95 mm (0.234 in)
Height7.55 mm (0.297 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNKA
Dimensions16.55 mm x 5.95 mm x 7.55 mm
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.66$199.80
Need more?
Sign in to add projects and notes